Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLCS_052_RTPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08N2909
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.210 |
| 2000+ | $2.180 |
| 3000+ | $2.160 |
| 5000+ | $2.140 |
| 10000+ | $2.100 |
| 25000+ | $2.050 |
| 50000+ | $2.010 |
| 100000+ | $1.970 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Length
13.21mm
Light Pipe Shape
Circular
Light Pipe Colour
Red
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)