Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_B_E_4_1_04Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08N2895
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.430 |
Price for:Each
Minimum: 500
Multiple: 500
$1,715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_B_E_4_1_04Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08N2895
Connector to ConnectorLED 3mm Panel Receptacle to Locking Header Receptacle
Connector Type ALED 3mm Panel 2 Position Socket
Connector Type BHeader Receptacle 2 Position Locking
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
LED 3mm Panel Receptacle to Locking Header Receptacle
Connector Type B
Header Receptacle 2 Position Locking
Cable Length - Metric
102mm
Product Range
-
Connector Type A
LED 3mm Panel 2 Position Socket
Cable Length - Imperial
4"
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)