Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD9121VGCTR10
Newark Part No.82H9136
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.874 |
| 10+ | $0.710 |
| 100+ | $0.500 |
| 500+ | $0.440 |
| 1000+ | $0.392 |
| 2500+ | $0.328 |
| 10000+ | $0.320 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD9121VGCTR10
Newark Part No.82H9136
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size-
Forward Current If25mA
Forward Voltage2.1V
Wavelength Typ565nm
Luminous Intensity50mcd
Viewing Angle25°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Case Size
-
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
565nm
Viewing Angle
25°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability