Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD91-21VGC/TR7Copy
Newark Part No.82H9138
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.353 |
| 6000+ | $0.326 |
| 12000+ | $0.305 |
| 18000+ | $0.284 |
| 30000+ | $0.271 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 1000
$1,765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD91-21VGC/TR7Copy
Newark Part No.82H9138
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size-
Forward Current If25mA
Forward Voltage2.1V
Wavelength Typ565nm
Luminous Intensity50mcd
Viewing Angle25°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Case Size
-
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
565nm
Viewing Angle
25°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)