Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD6722SRUGCTR8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X2940
Re-Reel34C8670
Cut Tape34C8670
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 50+ | $1.060 |
| 100+ | $0.989 |
| 250+ | $0.967 |
| 500+ | $0.860 |
| 1000+ | $0.803 |
| 2500+ | $0.763 |
| 5000+ | $0.722 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.962 |
| 6000+ | $0.904 |
| 10000+ | $0.881 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD6722SRUGCTR8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X2940
Re-Reel34C8670
Cut Tape34C8670
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / Color-
Luminous Intensity / ColorR 32.2mcd, G 25.1mcd
Forward Voltage / Color2.4V
Wavelength / ColourR 660nm, G 565nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green, Red
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 32.2mcd, G 25.1mcd
Wavelength / Colour
R 660nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
-
Forward Voltage / Color
2.4V
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)