Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD67-21URC/TR8Copy
Newark Part No.93K6533
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 3000+ | $0.776 |
| 6000+ | $0.705 |
| 12000+ | $0.635 |
| 18000+ | $0.611 |
| 30000+ | $0.597 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,618.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD67-21URC/TR8Copy
Newark Part No.93K6533
LED ColorRed
LED MountingSMD
Bulb Size2.4mm
Forward Current If30mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity62mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Bulb Size
2.4mm
Forward Voltage
1.7V
Luminous Intensity
62mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
660nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)