Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD2821VGCTR8T1Copy
Newark Part No.93K6513
Product RangeCMD Series
Your Part Number
No Longer Available
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD2821VGCTR8T1Copy
Newark Part No.93K6513
Product RangeCMD Series
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size-
Forward Current If1mA
Forward Voltage2.8V
Wavelength Typ570nm
Luminous Intensity160µcd
Viewing Angle150°
Lens ShapeRectangular
Product RangeCMD Series
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The CMD2821VGCTR8T1 is a green SMT LED designed to permit easy post-reflow solder joint inspection. It features convection and vapor-phase reflow compatible, compact form enables high density placement. The exceptional reliability features extensive qualification testing to meet strictest requirements. It also features consistent high brightness leading edge LED optoelectronic performance.
- Gull wing lead form
- Stringent process controls assure quality
Applications
LED Lighting
Technical Specifications
LED Color
Green
LED Case Size
-
Forward Voltage
2.8V
Luminous Intensity
160µcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
1mA
Wavelength Typ
570nm
Viewing Angle
150°
Product Range
CMD Series
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)