Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21VYD/TR8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07J1781
Product RangeCMD17-21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.282 |
| 6000+ | $0.275 |
| 12000+ | $0.269 |
| 18000+ | $0.267 |
| 30000+ | $0.264 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$846.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21VYD/TR8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07J1781
Product RangeCMD17-21 Series
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size0805
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity4mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeCMD17-21 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
LED Case Size
0805
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
140°
Product Range
CMD17-21 Series
MSL
MSL 6 - Time on Label
LED Mounting
SMD
Bulb Size
1.25mm x 1.4mm
Forward Voltage
2V
Luminous Intensity
4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)