Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD15-21VYC/TR8Copy
Newark Part No.
Re-Reel93K6507
Cut Tape93K6507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.475 | $1,425.00 |
| Total Price | $1,425.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $0.475 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD15-21VYC/TR8Copy
Newark Part No.
Re-Reel93K6507
Cut Tape93K6507
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size1206
Bulb Size1.5mm x 2mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity6mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
LED Case Size
1206
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
140°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
1.5mm x 2mm
Forward Voltage
2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CMD15-21VYC/TR8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)