Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD15-21SRC/TR8Copy
Newark Part No.
Full Reel28X2923
Cut Tape93K6504
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.388 | $776.00 |
| Total Price | $776.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.388 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.313 |
| 4000+ | $0.299 |
| 8000+ | $0.286 |
| 12000+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD15-21SRC/TR8Copy
Newark Part No.
Full Reel28X2923
Cut Tape93K6504
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size1.5mm x 2mm
LED Case Size1206
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity15mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CMD15-21SRC/TR8 is a super-red 1206 SMD LED with clear lens. This leading edge LED optoelectronic performs consistent high brightness and integral-lensing for narrow angle light dispersion.
- Convection and vapour-phase reflow compatible
- Compact form enables high density placement
- Stringent process controls assure quality
- Extensive qualification testing to meet strictest requirements
- Designed to permit easy post-reflow solder joint inspection
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Red
Bulb Size
1.5mm x 2mm
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
140°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
1206
Forward Voltage
1.7V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CMD15-21SRC/TR8
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)