Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD12-21SRC/TR8Copy
Newark Part No.93K6501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.548 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,096.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD12-21SRC/TR8Copy
Newark Part No.93K6501
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size2mm
LED Case Size2mm
Forward Current If30mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity24mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CMD12-21SRC/TR8 is a right-angle red SMD LED with clear lens. This leading edge LED optoelectronic performs consistent high brightness and integral-lensing for narrow angle light dispersion.
- Convection and vapour-phase reflow compatible
- Compact form enables high density placement
- Stringent process controls assure quality
- Extensive qualification testing to meet strictest requirements
- Designed to permit easy post-reflow solder joint inspection
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Red
Bulb Size
2mm
Forward Current If
30mA
Wavelength Typ
660nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
2mm
Forward Voltage
1.7V
Luminous Intensity
24mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)