Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD11504URCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93K6500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.336 |
| 6000+ | $0.310 |
| 12000+ | $0.290 |
| 18000+ | $0.270 |
| 30000+ | $0.258 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD11504URCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93K6500
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size2mm
LED Case Size2mm
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity13.2mcd
Viewing Angle100°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Bulb Size
2mm
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
100°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
2mm
Forward Voltage
1.7V
Luminous Intensity
13.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)