Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCL-1-2008-9908-ICopy
Newark Part No.64AH2077
Product RangeCL Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.000 |
| 10+ | $25.170 |
| 25+ | $24.520 |
| 50+ | $22.170 |
| 100+ | $21.000 |
| 250+ | $18.260 |
| 500+ | $17.740 |
Price for:Each
Minimum: 1
Multiple: 1
$27.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCL-1-2008-9908-ICopy
Newark Part No.64AH2077
Product RangeCL Series
Technical Datasheet
LED ColorGreen
Operating Voltage12V
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
Product RangeCL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LED Color
Green
Mounting Hole Dia
14mm
Luminous Intensity
100mcd
Product Range
CL Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)