Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCL-1-2006-0240-ICopy
Newark Part No.64AH2061
Product RangeCL Series
Your Part Number
No Longer Available
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCL-1-2006-0240-ICopy
Newark Part No.64AH2061
Product RangeCL Series
Technical Datasheet
LED ColorRed
Operating Voltage240VAC
Mounting Hole Dia14mm
Forward Current If3.5mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
Product RangeCL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LED Color
Red
Mounting Hole Dia
14mm
Luminous Intensity
100mcd
Product Range
CL Series
Operating Voltage
240VAC
Forward Current If
3.5mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)