Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCDLB-1-2701-9923-ICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AH5581
Product RangeCDLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.460 |
| 300+ | $9.150 |
| 500+ | $8.830 |
Price for:Each
Minimum: 100
Multiple: 100
$946.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCDLB-1-2701-9923-ICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AH5581
Product RangeCDLB Series
Technical Datasheet
LED ColorYellow
Operating Voltage28VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity219mcd
IP / NEMA RatingIP67
Product RangeCDLB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CDLB-1-2701-9923-I is a CDLB Series .236″ LED Indicator designed for extreme, harsh and outdoor environments.
- Long-body LED indicator fits thick panels
- Nickel-plated brass housing
- 6” 24AWG wire leads
- Yellow LED
- Prominent bezel style LED indicator for increased visibility
- Sealed against moisture and dust (IP67)
- Resistant to vandal, shock and vibration
- Life expectancy: 50,000 hours average
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6mm
Luminous Intensity
219mcd
Product Range
CDLB Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)