Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCCLB-2-3057-9909-W
Newark Part No.40AH1862
Product RangeCCLB Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.550 |
| 25+ | $2.550 |
| 50+ | $2.550 |
| 100+ | $2.550 |
| 300+ | $2.550 |
| 500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCCLB-2-3057-9909-W
Newark Part No.40AH1862
Product RangeCCLB Series
Technical Datasheet
LED ColorBlue
Operating Voltage12V
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity640mcd
IP / NEMA Rating-
Product RangeCCLB Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
8.1mm
Luminous Intensity
640mcd
Product Range
CCLB Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability