Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCCLB-1-3046-9923-ICopy
Newark Part No.40AH1841
Product RangeCCLB Series
Your Part Number
No Longer Available
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCCLB-1-3046-9923-ICopy
Newark Part No.40AH1841
Product RangeCCLB Series
Technical Datasheet
LED ColorRed
Operating Voltage28V
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity900mcd
IP / NEMA RatingIP67
Product RangeCCLB Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
CCLB-1-3046-9923-I is a CCLB series 0.319” prominent LED indicator designed for extreme, harsh and outdoor environments.
- Long-body indicator (longer threads) which fit thicker panels up to 0.354inch
- Nickel-plated brass housing
- 6” 24AWG wire leads
- Super ultra bright red LED
- Offered with front and backside sealing for moisture (water) and dust resistance
- Resistant to vandal, shock and vibration
- IP67 (leads only)
Technical Specifications
LED Color
Red
Mounting Hole Dia
8.1mm
Luminous Intensity
900mcd
Product Range
CCLB Series
Operating Voltage
28V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)