Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No91-NWA28H-CAOCopy
Newark Part No.57AC8422
Product Range90 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No91-NWA28H-CAOCopy
Newark Part No.57AC8422
Product Range90 Series
Technical Datasheet
LED ColorAmber
Operating Voltage28VDC
Mounting Hole Dia7.37mm
Forward Current If16.5mA
Luminous Intensity7.5cd
IP / NEMA Rating-
Product Range90 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LED Color
Amber
Mounting Hole Dia
7.37mm
Luminous Intensity
7.5cd
Product Range
90 Series
Operating Voltage
28VDC
Forward Current If
16.5mA
IP / NEMA Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)