Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7611D2-LCopy
Newark Part No.73C0962
Your Part Number
No Longer Available
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7611D2-LCopy
Newark Part No.73C0962
Technical Datasheet
Length25.91mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 7611D2-L is a panel-mount Light Pipe designed for use with 7016X series Bright Chip LEDs. It is precision engineered with ray tracing for bright, optically precise even indication and attractive appearance.
- ESD protection from circuitry for exceptional reliability
- High contrast and wide viewing angle for greater visibility
Applications
Industrial, Lighting
Technical Specifications
Length
25.91mm
Light Pipe Shape
Circular
Light Pipe Colour
-
SVHC
No SVHC (19-Jan-2021)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)