Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7341
Newark Part No.94F3622
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.060 |
| 2500+ | $0.891 |
| 10000+ | $0.869 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7341
Newark Part No.94F3622
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMidget Flange
Bulb SizeT-1 3/4 (5mm)
MSCP0.65
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
5000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Midget Flange
MSCP
0.65
Product Range
-
Technical Docs (1)
Alternatives for 7341
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)