Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7012X5Copy
Newark Part No.
Full Reel28X3278
Cut Tape93K6826
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.451 | $1,804.00 |
| Total Price | $1,804.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.451 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.376 |
| 8000+ | $0.357 |
| 16000+ | $0.343 |
| 24000+ | $0.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7012X5Copy
Newark Part No.
Full Reel28X3278
Cut Tape93K6826
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0805
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ560nm
Luminous Intensity6.4mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7012X5 is a high brightness green 0805 SMD LED with clear diffused lens. It offers premium brightness in miniature chip-type LED assemblies. Ideally suited for applications such as telecommunications, data processing peripherals and networking units as replacements for through-hole products.
- Integral reflection cup maximizes output
- Compatible with full range of IR and vapour phase reflow processes
Applications
LED Lighting, Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
LED Color
Green
LED Case Size
0805
Forward Voltage
2.1V
Luminous Intensity
6.4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 7012X5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)