Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6833Copy
Newark Part No.25F189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.830 |
| 2500+ | $1.530 |
| 5000+ | $1.490 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6833Copy
Newark Part No.25F189
Technical Datasheet
Supply Voltage5V
Lamp Base TypeWire Leaded
Bulb SizeT-3/4 (1.8mm)
MSCP0.05
Average Bulb Life25000h
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
5V
Bulb Size
T-3/4 (1.8mm)
Average Bulb Life
25000h
Lamp Base Type
Wire Leaded
MSCP
0.05
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)