Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5400A1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50B4281
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.890 |
| 250+ | $3.250 |
| 500+ | $3.160 |
Price for:Each
Minimum: 200
Multiple: 100
$778.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5400A1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50B4281
Technical Datasheet
LED ColorRed
Operating Voltage2VDC
Mounting Hole Dia8.05mm
Forward Current If20mA
Luminous Intensity120mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5400A1 is a red panel-mount LED Indicator made of natural nylon housing with polycarbonate lens. The LED indicator light consists of one lens and one body in lead wires terminations. The fast installation is provided by inserting the lens into mounting hole in the front display panel and snapping the housing assembly onto the lens from the rear. It allows pre-wiring into the circuit and testing before installation.
- Simple and fast installation
- Low profile, damage-resistant lens
- Discharge protection
- Unique design in a 2-piece unit
- Wide-angle viewing
Applications
Industrial, Logistics, Consumer Electronics, Medical
Technical Specifications
LED Color
Red
Mounting Hole Dia
8.05mm
Luminous Intensity
120mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)