Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5300H7Copy
Newark Part No.93K6789
Product Range5300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5300H7Copy
Newark Part No.93K6789
Product Range5300 Series
Technical Datasheet
LED ColorYellow
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity6.3mcd
Forward Voltage2.1V
Viewing Angle-
Height6.096mm
Width6.096mm
Product Range5300 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 5300H7 is a 5mm LED Indicator made of UL94V-0 housing. Block mounting height and spacing alignment saves assembly time.
- Conflict mineral free
- Full range of brightness
- TTL compatible
- Standoffs prevent flux entrapment
Applications
Signalling
Technical Specifications
LED Color
Yellow
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
6.096mm
Product Range
5300 Series
No. of LEDs
-
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
6.3mcd
Viewing Angle
-
Width
6.096mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)