Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H5Copy
Newark Part No.20M4417
Product Range5100H Series
Your Part Number
8,474 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $1.770 |
| 100+ | $1.360 |
| 500+ | $1.180 |
| 1000+ | $1.120 |
| 2500+ | $1.070 |
| 5000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H5Copy
Newark Part No.20M4417
Product Range5100H Series
Technical Datasheet
LED ColorGreen
Operating Voltage2.2VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingNot Rated
Product Range5100H Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5100H5 is a green panel mount LED Indicator Light with wire leads 1/4-inch diameter mounting hole. The Super-Brite 30mcd indicator light is made of black nylon housing. Built-in resistor chip operates directly OFF 5V supply without external resistor. Mounting will snap-fit into diameter 0.249/0.254 hole in panels 0.031/0.062 thick. It features 24AWG, 6-inch insulated, bonded strands and stripped 1/2-inch wire leads.
- Low current
- Red lead anode (+)
Applications
LED Lighting
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
30mcd
Product Range
5100H Series
Operating Voltage
2.2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)