Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H1LC
Newark Part No.05C1585
Product Range5100H Series
Your Part Number
42 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $2.630 |
| 25+ | $2.400 |
| 50+ | $2.160 |
| 100+ | $1.940 |
| 300+ | $1.840 |
| 500+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H1LC
Newark Part No.05C1585
Product Range5100H Series
Technical Datasheet
LED ColorRed
Operating Voltage1.8V
Mounting Hole Dia6.35mm
Forward Current If2mA
Luminous Intensity2mcd
IP / NEMA RatingNot Rated
Product Range5100H Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
6.35mm
Luminous Intensity
2mcd
Product Range
5100H Series
Operating Voltage
1.8V
Forward Current If
2mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)