
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.030 |
| 25+ | $1.860 |
| 50+ | $1.690 |
| 100+ | $1.520 |
| 250+ | $1.450 |
| 500+ | $1.380 |
Product Information
Product Overview
The CMS442CTP is a CLIPLITE® clear transparent LED lens provides a method of viewing PCB mounted LEDs on a display panel. Designed to accommodate 5mm through-hole LEDs. Permits LED viewing angles of up to 180°. Lenses are available in six colors. The CLIPLITE® lenses enhance the direct viewing of PCB mounted LEDs. Mono, multi-color, infrared and photo detection devices can be displayed in this manner. LED brightness levels can range from 20 to 40,000mcd. The CLIPLITE® lenses permit the panel display of PCB mounted LED without its physical attachment to front panel. Properly installed, the assembly exceeds NEMA 4 for water, ice and dust conditions. Additionally tested for U.V., solar, temperature cycling, shock and vibration. Also provides circuit protection from ESD. The CLIPLITE® 5mm lens is easily installed. Simply slip lens through a 5/16-inch panel opening, slide lock washer onto lens barrel and twist on retaining ring.
- FH steel, nickel plate lock washer
- UL94V-0 Flame-rated thermoplastic retaining ring
- ESD protection
Applications
Industrial
Technical Specifications
Clip-On
Transparent
Round
-
-
8.64mm
PC (Polycarbonate)
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
.jpg)