Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4301F1/5Copy
Newark Part No.16M1518
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.779 |
| 2500+ | $0.648 |
| 10000+ | $0.631 |
Price for:Each
Minimum: 1000
Multiple: 1000
$779.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4301F1/5Copy
Newark Part No.16M1518
Technical Datasheet
LED ColorGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle-
Lens ShapeRound
Forward Current / Color-
Luminous Intensity / ColorR 12.6mcd, G 3.7mcd
Forward Voltage / ColorR 1.8V, G 2.1V
Wavelength / ColourR 660nm, G 565nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green, Red
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Color
R 12.6mcd, G 3.7mcd
Wavelength / Colour
R 660nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
-
Forward Current / Color
-
Forward Voltage / Color
R 1.8V, G 2.1V
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)