Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No388Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27F169
Your Part Number
628 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.380 |
| 25+ | $1.270 |
| 50+ | $1.170 |
| 100+ | $1.060 |
| 250+ | $0.993 |
| 500+ | $0.926 |
| 1000+ | $0.847 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No388Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27F169
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMidget Groove
Bulb SizeT-1 3/4 (5mm)
MSCP0.3
Average Bulb Life7000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 388 is a 28V Incandescent Lamp with T-1 3/4 midget groove base and C-2F filament. This lamp features 7000 hours of life.
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
7000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Midget Groove
MSCP
0.3
Product Range
-
Technical Docs (1)
Alternatives for 388
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)