Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2191U5-12V
Newark Part No.05C1350
Product Range2191U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.360 |
| 300+ | $5.140 |
| 500+ | $4.920 |
Price for:Each
Minimum: 100
Multiple: 100
$536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2191U5-12V
Newark Part No.05C1350
Product Range2191U Series
Technical Datasheet
LED ColorGreen
Operating Voltage12V
Mounting Hole Dia7.874mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range2191U Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
7.874mm
Luminous Intensity
-
Product Range
2191U Series
Operating Voltage
12V
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 2191U5-12V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate