Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55171403014Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.89T4355
Product RangeVH 700 AAA Series
Your Part Number
665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
| 5+ | $9.980 |
| 10+ | $9.710 |
| 25+ | $9.490 |
| 50+ | $9.010 |
| 100+ | $8.130 |
| 250+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARTA
Manufacturer Part No55171403014Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.89T4355
Product RangeVH 700 AAA Series
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity700mAh
Battery Size Code3 x AAA
External Diameter-
External Height11.5mm
Battery TerminalsConnector
Pack Quantity1
External Width32mm
Battery Type / SizeAAA x 3
External Depth47mm
Weight13g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeVH 700 AAA Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
700mAh
External Diameter
-
Battery Terminals
Connector
External Width
32mm
External Depth
47mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Battery Technology
Nickel Metal Hydride
Battery Size Code
3 x AAA
External Height
11.5mm
Pack Quantity
1
Battery Type / Size
AAA x 3
Weight
13g
Battery NEDA Code
-
Product Range
VH 700 AAA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
