Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No4610210416.Copy
Newark Part No.55T8195
Product RangeHearing Aid Battery Series
Your Part Number
No Longer Available
Product Information
ManufacturerVARTA
Manufacturer Part No4610210416.Copy
Newark Part No.55T8195
Product RangeHearing Aid Battery Series
Battery Voltage1.45V
Battery Size CodePR70
Battery TechnologyZinc Air
External Diameter5.8mm
Battery Capacity100mAh
External Height3.6mm
Battery TerminalsPressure Contact
Pack Quantity6
External Width-mm
External Depth-mm
Battery Type / SizeButton Cell
Weight0.3g
Battery IEC CodePR70
Battery NEDA Code7005ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Battery Voltage
1.45V
Battery Technology
Zinc Air
Battery Capacity
100mAh
Battery Terminals
Pressure Contact
External Width
-mm
Battery Type / Size
Button Cell
Battery IEC Code
PR70
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Battery Size Code
PR70
External Diameter
5.8mm
External Height
3.6mm
Pack Quantity
6
External Depth
-mm
Weight
0.3g
Battery NEDA Code
7005ZD
Product Range
Hearing Aid Battery Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
