Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No20377101501Copy
Newark Part No.55T0804
Product RangeV 377 MF Series
Your Part Number
No Longer Available
Product Information
ManufacturerVARTA
Manufacturer Part No20377101501Copy
Newark Part No.55T0804
Product RangeV 377 MF Series
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR66
Battery TechnologySilver Oxide
Battery Capacity24mAh
External Diameter6.8mm
Battery TerminalsPressure Contact
External Height2.6mm
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeButton Cell
Weight0.4g
Battery IEC CodeSR66
Battery NEDA Code1176SO
Battery Compliance-
Product RangeV 377 MF Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
6.8mm
External Height
2.6mm
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
SR66
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Battery Size Code
SR66
Battery Capacity
24mAh
Battery Terminals
Pressure Contact
External Width
-mm
External Depth
-mm
Weight
0.4g
Battery NEDA Code
1176SO
Product Range
V 377 MF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
