Print Page
VTP11 6840-0002
SENSOR, 8MM D SHAFT, 5K OHM, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoVTP11 6840-0002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM0445
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.070 |
| 5+ | $130.550 |
| 10+ | $124.180 |
| 25+ | $116.460 |
| 50+ | $108.390 |
| 100+ | $101.340 |
Price for:Each
Minimum: 1
Multiple: 1
$142.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoVTP11 6840-0002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM0445
Torque Range-
Shaft Diameter8mm
Output Current-
Supply Voltage24VDC
Output Type-
Output Temperature Coefficient-
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Range
-
Output Current
-
Output Type
-
Operating Temperature Min
-25°C
Product Range
-
Shaft Diameter
8mm
Supply Voltage
24VDC
Output Temperature Coefficient
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate