Print Page
EPT9200-B-01000-B-5-C
PRESSURE SENSOR, 10BAR, GAUGE, 5VDC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT9200-B-01000-B-5-C
Newark Part No.20AM0040
Product RangeEPT9200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.520 |
| 5+ | $234.970 |
| 10+ | $219.720 |
| 25+ | $194.050 |
| 50+ | $176.650 |
| 100+ | $165.480 |
Price for:Each
Minimum: 1
Multiple: 1
$260.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT9200-B-01000-B-5-C
Newark Part No.20AM0040
Product RangeEPT9200 Series
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min-
Operating Pressure Max10bar
Pressure Port Size1/4"
Transducer Connection / TerminationMetri-Pack
Supply Voltage Min-
Supply Voltage Max5VDC
Media Type-
Output Interface0.5V to 4.5V
Sensor Output TypeVoltage
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT9200 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Voltage
Operating Temperature Min
-40°C
Product Range
EPT9200 Series
Pressure Port Type
NPT Male
Operating Pressure Max
10bar
Transducer Connection / Termination
Metri-Pack
Supply Voltage Max
5VDC
Output Interface
0.5V to 4.5V
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate