Print Page
EPT9200-A-10000-B-5-C
PRESSURE SENSOR, 100BAR, GAUGE, 5VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT9200-A-10000-B-5-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0038
Product RangeEPT9200 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.570 |
| 5+ | $196.050 |
| 10+ | $188.210 |
Price for:Each
Minimum: 1
Multiple: 1
$206.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT9200-A-10000-B-5-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0038
Product RangeEPT9200 Series
Pressure TypeGauge
Pressure Port TypeG1/4 A-E Male
Operating Pressure Min-
Operating Pressure Max100bar
Pressure Port Size1/4"
Transducer Connection / TerminationMetri-Pack
Supply Voltage Min-
Supply Voltage Max5VDC
Media Type-
Output Interface0.5V to 4.5V
Sensor Output TypeVoltage
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT9200 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Voltage
Operating Temperature Min
-40°C
Product Range
EPT9200 Series
Pressure Port Type
G1/4 A-E Male
Operating Pressure Max
100bar
Transducer Connection / Termination
Metri-Pack
Supply Voltage Max
5VDC
Output Interface
0.5V to 4.5V
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate