Print Page
EPT9100-B-10000-B-4-C
PRESSURE TRANSMITTER, 1450PSI, GAUGE ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT9100-B-10000-B-4-C
Newark Part No.20AM0034
Product RangeEPT9100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.500 |
| 5+ | $227.740 |
| 10+ | $212.960 |
| 25+ | $188.080 |
| 50+ | $171.210 |
| 100+ | $160.390 |
Price for:Each
Minimum: 1
Multiple: 1
$252.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT9100-B-10000-B-4-C
Newark Part No.20AM0034
Product RangeEPT9100 Series
Pressure TypeGauge
Pressure Port TypeNPT
Operating Pressure Min-
Operating Pressure Max1450psi
Pressure Port Size1/4"
Transducer Connection / TerminationMetri-Pack
Supply Voltage Min8V
Supply Voltage Max32V
Media Type-
Output Interface0.5V to 4.5V
Sensor Output TypeVoltage
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT9100 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
1/4"
Supply Voltage Min
8V
Media Type
-
Sensor Output Type
Voltage
Operating Temperature Min
-40°C
Product Range
EPT9100 Series
Pressure Port Type
NPT
Operating Pressure Max
1450psi
Transducer Connection / Termination
Metri-Pack
Supply Voltage Max
32V
Output Interface
0.5V to 4.5V
Housing Material
Stainless Steel
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate