Print Page
EPT8100-C-00400-A-4-C
PRESSURE TRANSMITTER, 58.01PSI, ABSOLUTE ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT8100-C-00400-A-4-C
Newark Part No.20AM0026
Product RangeEPT8100 Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $280.160 |
| 5+ | $253.530 |
| 10+ | $225.020 |
| 25+ | $209.940 |
| 50+ | $192.220 |
Price for:Each
Minimum: 1
Multiple: 1
$280.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT8100-C-00400-A-4-C
Newark Part No.20AM0026
Product RangeEPT8100 Series
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Operating Pressure Min-
Operating Pressure Max58.01psi
Pressure Port Size1/8"
Transducer Connection / TerminationMetri-Pack
Supply Voltage Min8V
Supply Voltage Max32V
Media Type-
Output Interface0V to 5V
Sensor Output TypeVoltage
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT8100 Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Pressure Port Size
1/8"
Supply Voltage Min
8V
Media Type
-
Sensor Output Type
Voltage
Operating Temperature Min
-40°C
Product Range
EPT8100 Series
Pressure Port Type
NPT Male
Operating Pressure Max
58.01psi
Transducer Connection / Termination
Metri-Pack
Supply Voltage Max
32V
Output Interface
0V to 5V
Housing Material
Stainless Steel
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate