Print Page
EPT3100-M10X1-10000-B-5-A
PRESSURE TRANSDUCER, 100BAR, M10X1 MALE ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-M10X1-10000-B-5-A
Newark Part No.20AM0023
Product RangeEPT3100 Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.350 |
| 5+ | $238.310 |
| 10+ | $211.520 |
| 25+ | $197.350 |
| 50+ | $180.690 |
Price for:Each
Minimum: 1
Multiple: 1
$263.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-M10X1-10000-B-5-A
Newark Part No.20AM0023
Product RangeEPT3100 Series
Pressure TypeGauge
Pressure Port TypeM10 x 1 Male
Operating Pressure Min-
Operating Pressure Max100bar
Pressure Port SizeM10
Transducer Connection / TerminationWire Leaded
Supply Voltage Min-
Supply Voltage Max5V
Media TypeGas, Liquid
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT3100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
M10
Supply Voltage Min
-
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
EPT3100 Series
Pressure Port Type
M10 x 1 Male
Operating Pressure Max
100bar
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
5V
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate