Print Page
EPT2100-H-01000-B-5-C
PRESSURE SENSOR, 10BAR, GAUGE, RELATIVE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT2100-H-01000-B-5-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0007
Product RangeEPT2100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.060 |
| 5+ | $156.090 |
| 10+ | $145.960 |
| 25+ | $128.900 |
| 50+ | $117.340 |
| 100+ | $109.930 |
Price for:Each
Minimum: 1
Multiple: 1
$173.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT2100-H-01000-B-5-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0007
Product RangeEPT2100 Series
Pressure TypeGauge
Pressure Port Type3/8"-24 UNF Male
Operating Pressure Min-
Operating Pressure Max10bar
Pressure Port Size3/8"
Transducer Connection / TerminationMetri-Pack Connector
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeCompressed Air, Dry Gas, Oil
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT2100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
3/8"
Supply Voltage Min
-
Media Type
Compressed Air, Dry Gas, Oil
Operating Temperature Min
-40°C
Product Range
EPT2100 Series
Pressure Port Type
3/8"-24 UNF Male
Operating Pressure Max
10bar
Transducer Connection / Termination
Metri-Pack Connector
Supply Voltage Max
5VDC
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate