Print Page
ELPMS 175 U-SEAL
LINEAR POS SENSOR, W/U-SEAL, CYL, 175MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoELPMS 175 U-SEAL
Newark Part No.20AM4235
Product RangeELPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,190.470 |
| 5+ | $1,021.830 |
| 10+ | $985.360 |
| 25+ | $906.760 |
| 50+ | $891.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,190.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoELPMS 175 U-SEAL
Newark Part No.20AM4235
Product RangeELPM Series
Enclosure DesignCylindrical
Input Voltage24VDC
Operating Wiper Current (max)10µA
Potentiometer Resistance10kohm
Life Expectancy (Cycles)25M
Linearity± 1%
Housing MaterialAluminium
Operating Temperature Min-30°C
Operating Temperature Max150°C
Product RangeELPM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Design
Cylindrical
Operating Wiper Current (max)
10µA
Life Expectancy (Cycles)
25M
Housing Material
Aluminium
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Input Voltage
24VDC
Potentiometer Resistance
10kohm
Linearity
± 1%
Operating Temperature Min
-30°C
Product Range
ELPM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate