Print Page
CTU-50-A
CABLE EXTENSION TRANSDUCER, 1.27M, IP65 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoCTU-50-A
Newark Part No.49AM7917
Product RangeCPI-CTU Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $375.990 |
| 10+ | $333.720 |
| 25+ | $311.350 |
| 50+ | $285.070 |
Price for:Each
Minimum: 5
Multiple: 5
$1,879.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoCTU-50-A
Newark Part No.49AM7917
Product RangeCPI-CTU Series
Encoder Drive-
Housing MaterialNylon 66 (Polyamide 66)
IP RatingIP65
IP RatingIP65
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCPI-CTU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Drive
-
IP Rating
IP65
Operating Temperature Min
-40°C
Product Range
CPI-CTU Series
Housing Material
Nylon 66 (Polyamide 66)
IP Rating
IP65
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate