Print Page
IPL-0100-3%-ST
SENSOR, LINEAR POSITION, 10KOHM, 100MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoIPL-0100-3%-ST
Newark Part No.68X2849
Product RangeIPL Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoIPL-0100-3%-ST
Newark Part No.68X2849
Product RangeIPL Series
Technical Datasheet
Sensing Area - Length100mm
Sensing Area - Width9.24mm
Membrane Material-
Membrane Thickness0.46mm
Membrane Pot ConnectorSolder Tabs
Product RangeIPL Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensing Area - Length
100mm
Membrane Material
-
Membrane Pot Connector
Solder Tabs
SVHC
No SVHC (10-Jun-2022)
Sensing Area - Width
9.24mm
Membrane Thickness
0.46mm
Product Range
IPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate