Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No278-775-000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55X3851
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.570 |
| 25+ | $3.440 |
| 50+ | $3.200 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-775-000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55X3851
Technical Datasheet
Coaxial Cable TypeHD Mini
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
External Diameter3.1mm
Impedance75ohm
Jacket ColorBlue
Jacket MaterialLSZH
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge-
Conductor MaterialCopper
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Coaxial Cable Type
HD Mini
Reel Length (Imperial)
-
External Diameter
3.1mm
Jacket Color
Blue
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (27-Jun-2018)
Conductor Area CSA
-
Reel Length (Metric)
-
Impedance
75ohm
Jacket Material
LSZH
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Alternatives for 278-775-000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
