Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No268202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95W3890
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.340 |
| 5+ | $11.680 |
| 10+ | $10.200 |
| 25+ | $9.310 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$14.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95W3890
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlue
No. of Max Strands x Strand Size28 x 0.1mm
Voltage Rating250V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter7.5mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Color
Blue
Voltage Rating
250V
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
28 x 0.1mm
Jacket Material
PE
External Diameter
7.5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
