Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No101-070-001
Newark Part No.81AK5146
Product RangeTour Grade Classic XKE Microphone Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.060 |
| 5+ | $64.490 |
| 10+ | $61.250 |
| 25+ | $58.660 |
| 50+ | $56.070 |
Price for:Each
Minimum: 1
Multiple: 1
$68.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No101-070-001
Newark Part No.81AK5146
Product RangeTour Grade Classic XKE Microphone Series
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial98ft
Cable Length - Metric30m
Jacket ColorBlack
Product RangeTour Grade Classic XKE Microphone Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
98ft
Jacket Color
Black
SVHC
No SVHC (27-Jun-2018)
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
30m
Product Range
Tour Grade Classic XKE Microphone Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate