Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUTICA
Manufacturer Part NoTCI-75FRN
Newark Part No.64J1227
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerUTICA
Manufacturer Part NoTCI-75FRN
Newark Part No.64J1227
Technical Datasheet
Torque Tool StyleRatchet
Torque Range ft-lb-
Torque Range N-m24N-m to 105N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length362mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Torque Tool Style
Ratchet
Torque Range N-m
24N-m to 105N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
362mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate