Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNITED AUTOMATION
Manufacturer Part NoD45047Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AK2378
Product RangeIRK. 91 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.300 |
| 5+ | $65.000 |
| 10+ | $62.800 |
| 25+ | $59.490 |
| 50+ | $54.950 |
| 100+ | $50.520 |
| 250+ | $46.560 |
Price for:Each
Minimum: 1
Multiple: 1
$69.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoD45047Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AK2378
Product RangeIRK. 91 Series
SCR Module TypeDual Thyristor
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current95A
On State RMS Current95A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins3Pins
Thyristor MountingPanel
Product RangeIRK. 91 Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
SCR Module Type
Dual Thyristor
Gate Trigger Current Max
150mA
On State RMS Current
95A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (20-Jun-2016)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
95A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
3Pins
Product Range
IRK. 91 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
