Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA75250
Newark Part No.89AM6586
Product RangeDCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.85 |
| 5+ | $113.83 |
| 10+ | $112.38 |
| 25+ | $109.99 |
| 50+ | $105.21 |
| 100+ | $96.47 |
| 250+ | $88.76 |
Price for:Each
Minimum: 1
Multiple: 1
$123.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA75250
Newark Part No.89AM6586
Product RangeDCM Series
Control / Drive TypeMotor / Speed Controller
Compatible Motor TypeDC Motors
Output Current Max40A
Output Current Max40A
Supply Voltage Min6VDC
Supply Voltage Max24VDC
Product RangeDCM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Control / Drive Type
Motor / Speed Controller
Output Current Max
40A
Supply Voltage Min
6VDC
Product Range
DCM Series
Compatible Motor Type
DC Motors
Output Current Max
40A
Supply Voltage Max
24VDC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate