Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNITED AUTOMATION
Manufacturer Part NoA72210Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89AM6585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.050 |
| 5+ | $121.240 |
| 10+ | $119.530 |
| 25+ | $116.710 |
| 50+ | $111.080 |
| 100+ | $100.770 |
| 250+ | $91.690 |
Price for:Each
Minimum: 1
Multiple: 1
$133.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA72210Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89AM6585
On State Current Max25A
Supply Voltage Min-
Supply Voltage Max230V
Isolation Voltage3.5kVrms
Supply Frequency60Hz
Operating Temperature Min0°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
On State Current Max
25A
Supply Voltage Max
230V
Supply Frequency
60Hz
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
Isolation Voltage
3.5kVrms
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
